
150120GS75000 | |
|---|---|
DigiKey Part Number | 732-4990-2-ND - Tape & Reel (TR) 732-4990-1-ND - Cut Tape (CT) 732-4990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150120GS75000 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150120GS75000 Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.78mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10 998 | 67-SML-LX1206GC-TR1CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 50 | 4,43060 Kč | 221,53 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 500 | 3,69480 Kč | 1 847,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,31769 Kč | 13 270,76 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |













