
VG2080001-175H | |
|---|---|
DigiKey Part Number | 1670-VG2080001-175H-ND |
Manufacturer | |
Manufacturer Product Number | VG2080001-175H |
Description | VIBRATION LRA MOTOR 175HZ 3.2G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, LRA (Haptic) 1.8VAC |
Datasheet | Datasheet |
Category | Function Vibration, LRA (Haptic) |
Manufacturer Vybronics Inc | Voltage - Rated 1.8VAC |
Series | Torque - Rated (oz-in / mNm) 4.4 / 31.381 |
Packaging Tray | Size / Dimension Round - 0.787" Dia (20.00mm) |
Part Status Active | Termination Style Solder Tab |
Type DC Motor | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 5 | 133,33800 Kč | 666,69 Kč |
| 10 | 128,55000 Kč | 1 285,50 Kč |
| 25 | 122,51920 Kč | 3 062,98 Kč |
| 50 | 118,14740 Kč | 5 907,37 Kč |
| 100 | 113,92460 Kč | 11 392,46 Kč |
| 250 | 108,57728 Kč | 27 144,32 Kč |
| 500 | 104,69854 Kč | 52 349,27 Kč |
| 1 000 | 100,95859 Kč | 100 958,59 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |











