Brushed DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
C1034B400D
C1034B400D

VC1034B400D

DigiKey Part Number
1670-VC1034B400D-ND
Manufacturer
Manufacturer Product Number
VC1034B400D
Description
VIBRATION ERM MOTOR 9.5K RPM 1.6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
12000 RPM
Packaging
Tray
Size / Dimension
Round - 0.394" Dia (10.00mm)
Part Status
Active
Termination Style
Pressure Contact
Type
DC Motor
Operating Temperature
-30°C ~ 70°C
Function
Vibration, ERM (Haptic)
Base Product Number
Motor Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 903
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
568,07600 Kč340,38 Kč
1065,64000 Kč656,40 Kč
2562,56560 Kč1 564,14 Kč
5060,32720 Kč3 016,36 Kč
10058,17290 Kč5 817,29 Kč
30054,91467 Kč16 474,40 Kč
50053,46216 Kč26 731,08 Kč
1 00051,55240 Kč51 552,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč