
HD-EMC1003-3-LW27 | |
|---|---|
DigiKey Part Number | 668-HD-EMC1003-3-LW27-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMC1003-3-LW27 |
Description | 10X3.4MM DUAL MAGNET ERM HAPTIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 11000 RPM 2.5VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMC1003-3-LW27 Models |
Category | Function Vibration, ERM (Haptic) |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2.5VDC |
Series | RPM 11000 RPM |
Packaging Bulk | Size / Dimension Round - 0.394" Dia (10.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 5 | 57,19800 Kč | 285,99 Kč |
| 10 | 55,16200 Kč | 551,62 Kč |
| 25 | 52,57880 Kč | 1 314,47 Kč |
| 50 | 50,70180 Kč | 2 535,09 Kč |
| 100 | 48,89170 Kč | 4 889,17 Kč |
| 300 | 46,15220 Kč | 13 845,66 Kč |
| 500 | 44,93152 Kč | 22 465,76 Kč |
| 1 000 | 43,32643 Kč | 43 326,43 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


