Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y17451K00000F9R | |
|---|---|
DigiKey Part Number | Y17451K00000F9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y17451K00000F9R |
Description | RES SMD 1K OHM 1% 1/4W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17451K00000F9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y17451K00000B0R | VPG Foil Resistors | 0 | Y17451K00000B0R-ND | 194,99163 Kč | Upgrade |
| Y17451K00000B9R | VPG Foil Resistors | 0 | Y17451K00000B9R-ND | 196,93184 Kč | Upgrade |
| Y17451K00000Q0R | VPG Foil Resistors | 0 | Y17451K00000Q0R-ND | 216,65736 Kč | Upgrade |
| Y17451K00000Q2R | VPG Foil Resistors | 0 | Y17451K00000Q2R-ND | 618,39110 Kč | Upgrade |
| Y17451K00000Q9R | VPG Foil Resistors | 0 | Y17451K00000Q9R-ND | 214,39378 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,78783 Kč | 476 969,58 Kč |
| Unit Price without VAT: | 190,78783 Kč |
|---|---|
| Unit Price with VAT: | 230,85327 Kč |


