Upgrade

Y17451K00000Q2R | |
|---|---|
DigiKey Part Number | Y17451K00000Q2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y17451K00000Q2R |
Description | RES SMD 1K OHM 0.02% 1/4W J LEAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17451K00000Q2R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y17451K00000T0R | VPG Foil Resistors | 0 | Y17451K00000T0R-ND | 231,85572 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 618,39110 Kč | 309 195,55 Kč |
| Unit Price without VAT: | 618,39110 Kč |
|---|---|
| Unit Price with VAT: | 748,25323 Kč |


