Y17451K00000B9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 446,95520 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 216,65736 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 618,39110 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 460,31800 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 214,39378 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 231,85572 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 483,22280 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 568,42000 Kč
Datasheet
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17451K00000B9R

DigiKey Part Number
Y17451K00000B9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y17451K00000B9R
Description
RES SMD 1K OHM 0.1% 1/4W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y17451K00000B9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y17451K00000A9LVPG Foil Resistors0Y17451K00000A9L-ND446,95520 KčUpgrade
Y17451K00000Q0RVPG Foil Resistors0Y17451K00000Q0R-ND216,65736 KčUpgrade
Y17451K00000Q2RVPG Foil Resistors0Y17451K00000Q2R-ND618,39110 KčUpgrade
Y17451K00000Q9LVPG Foil Resistors0Y17451K00000Q9L-ND460,31800 KčUpgrade
Y17451K00000Q9RVPG Foil Resistors0Y17451K00000Q9R-ND214,39378 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000196,93184 Kč196 931,84 Kč
Manufacturers Standard Package
Unit Price without VAT:196,93184 Kč
Unit Price with VAT:238,28753 Kč