Y17451K00000Q9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 215,29160 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 215,29160 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 253,25000 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 370,94000 Kč
Datasheet
1 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17451K00000Q9L

DigiKey Part Number
Y17451K00000Q9L-ND
Manufacturer
Manufacturer Product Number
Y17451K00000Q9L
Description
RES SMD 1K OHM 0.02% 1/4W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y17451K00000Q9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y17451K00000T0LVPG Foil Resistors0Y17451K00000T0L-ND215,29160 KčUpgrade
Y17451K00000T9LVPG Foil Resistors0Y17451K00000T9L-ND215,29160 KčUpgrade
Y17451K00000T9RVPG Foil Resistors0Y1745-1.0KACT-ND253,25000 KčUpgrade
Y20141K00000T9LVPG Foil Resistors0804-1030-ND370,94000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25460,31800 Kč11 507,95 Kč
Manufacturers Standard Package
Unit Price without VAT:460,31800 Kč
Unit Price with VAT:556,98478 Kč