Y20141K00000T9L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 483,22280 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 483,22280 Kč
Datasheet
1 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y20141K00000T9L

DigiKey Part Number
804-1030-ND
Manufacturer
Manufacturer Product Number
Y20141K00000T9L
Description
RES SMD 1K OHM 0.01% 1/4W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y20141K00000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
2512 J-Lead
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y17451K00000T0LVPG Foil Resistors0Y17451K00000T0L-ND483,22280 KčUpgrade
Y17451K00000T9LVPG Foil Resistors0Y17451K00000T9L-ND483,22280 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1832,57000 Kč832,57 Kč
10601,15200 Kč6 011,52 Kč
25538,65760 Kč13 466,44 Kč
50499,56760 Kč24 978,38 Kč
100466,36350 Kč46 636,35 Kč
250430,02476 Kč107 506,19 Kč
500407,30492 Kč203 652,46 Kč
Manufacturers Standard Package
Unit Price without VAT:832,57000 Kč
Unit Price with VAT:1 007,40970 Kč