Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y079310K0000T9L | |
|---|---|
DigiKey Part Number | Y079310K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y079310K0000T9L |
Description | RES 10K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y079310K0000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.098" W (7.62mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000710K0000T139L | VPG Foil Resistors | 0 | Y000710K0000T139L-ND | 394,78760 Kč | Direct |
| Y000710K0000T9L | VPG Foil Resistors | 0 | Y0007-10K-ND | 473,92000 Kč | Direct |
| Y078510K0000T9L | VPG Foil Resistors | 0 | Y0785-10KA-ND | 433,61000 Kč | Direct |
| Y007710K0000T9L | VPG Foil Resistors | 0 | Y007710K0000T9L-ND | 962,27120 Kč | Similar |
| Y087510K0000T9L | VPG Foil Resistors | 0 | Y087510K0000T9L-ND | 313,35720 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 394,78760 Kč | 9 869,69 Kč |
| Unit Price without VAT: | 394,78760 Kč |
|---|---|
| Unit Price with VAT: | 477,69300 Kč |



