Y000710K0000T9L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 962,27120 Kč

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 313,35720 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 516,62640 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 28
Unit Price: 881,50000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 458,09240 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 458,09240 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 458,09240 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 505,00000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 589,20400 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 589,20400 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 394,78760 Kč
Datasheet
10 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y000710K0000T9L

DigiKey Part Number
Y0007-10K-ND
Manufacturer
Manufacturer Product Number
Y000710K0000T9L
Description
RES 10K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y000710K0000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y007710K0000T9LVPG Foil Resistors0Y007710K0000T9L-ND962,27120 KčSimilar
Y087510K0000T9LVPG Foil Resistors0Y087510K0000T9L-ND313,35720 KčSimilar
Y000710K0000T0LVPG Foil Resistors0Y000710K0000T0L-ND394,78760 KčParametric Equivalent
Y000710K0000T139LVPG Foil Resistors0Y000710K0000T139L-ND394,78760 KčParametric Equivalent
Y000710K0000T16LVPG Foil Resistors0Y000710K0000T16L-ND394,78760 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,92000 Kč473,92 Kč
10336,05200 Kč3 360,52 Kč
25298,75960 Kč7 468,99 Kč
50275,43500 Kč13 771,75 Kč
100255,62130 Kč25 562,13 Kč
250233,93200 Kč58 483,00 Kč
500220,37108 Kč110 185,54 Kč
1 000208,85556 Kč208 855,56 Kč
Manufacturers Standard Package
Unit Price without VAT:473,92000 Kč
Unit Price with VAT:573,44320 Kč