
Y000710K0000V9L | |
|---|---|
DigiKey Part Number | 804-Y000710K0000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y000710K0000V9L |
Description | RES 10K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y000710K0000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,50000 Kč | 881,50 Kč |
| 10 | 637,66700 Kč | 6 376,67 Kč |
| 25 | 571,82600 Kč | 14 295,65 Kč |
| 50 | 530,64040 Kč | 26 532,02 Kč |
| 100 | 495,66410 Kč | 49 566,41 Kč |
| 250 | 457,38348 Kč | 114 345,87 Kč |
| Unit Price without VAT: | 881,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,61500 Kč |

