Direct
Direct
Parametric Equivalent
Parametric Equivalent

Y479310K0000V9L | |
|---|---|
DigiKey Part Number | Y479310K0000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y479310K0000V9L |
Description | RES 10K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y479310K0000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.098" W (7.62mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000710K0000V9L | VPG Foil Resistors | 28 | 804-Y000710K0000V9L-ND | 881,50000 Kč | Direct |
| Y078510K0000V9L | VPG Foil Resistors | 0 | Y078510K0000V9L-ND | 516,62640 Kč | Direct |
| Y079310K0000V0L | VPG Foil Resistors | 0 | Y079310K0000V0L-ND | 516,62640 Kč | Parametric Equivalent |
| Y079310K0000V9L | VPG Foil Resistors | 0 | Y079310K0000V9L-ND | 516,62640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 516,62640 Kč | 12 915,66 Kč |
| Unit Price without VAT: | 516,62640 Kč |
|---|---|
| Unit Price with VAT: | 625,11794 Kč |


