
CKIT-V3 | |
|---|---|
DigiKey Part Number | 2050-CKIT-V3-ND |
Manufacturer | |
Manufacturer Product Number | CKIT-V3 |
Description | COVER KIT ASSEMBLY FOR THE VCCS3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | VCCS300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 5 | 180,37200 Kč | 901,86 Kč |
| 24 | 166,70667 Kč | 4 000,96 Kč |
| 48 | 161,00646 Kč | 7 728,31 Kč |
| 72 | 157,76500 Kč | 11 359,08 Kč |
| 120 | 153,77183 Kč | 18 452,62 Kč |
| 264 | 147,80443 Kč | 39 020,37 Kč |
| 504 | 143,08470 Kč | 72 114,69 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |





