
CAB-V3 | |
|---|---|
DigiKey Part Number | 2050-CAB-V3-ND |
Manufacturer | |
Manufacturer Product Number | CAB-V3 |
Description | CABLE SET FOR THE VCCS300 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Set | |
For Use With/Related Products | VCCS300 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 5 | 64,12800 Kč | 320,64 Kč |
| 12 | 61,36667 Kč | 736,40 Kč |
| 36 | 58,07694 Kč | 2 090,77 Kč |
| 60 | 56,61067 Kč | 3 396,64 Kč |
| 108 | 54,96417 Kč | 5 936,13 Kč |
| 252 | 52,67583 Kč | 13 274,31 Kč |
| 504 | 50,87474 Kč | 25 640,87 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



