KTPS36-120300DT-2P-VI-P1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Volgen + Furuno
In Stock: 0
Unit Price: 258,69536 Kč
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 386,97382 Kč

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 545,53000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 191
Unit Price: 519,70000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 1 647
Unit Price: 657,45000 Kč
Datasheet
12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS36-120300DT-2P-VI-P1

DigiKey Part Number
62-1332-ND
Manufacturer
Manufacturer Product Number
KTPS36-120300DT-2P-VI-P1
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
IEC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
500258,69536 Kč129 347,68 Kč
Unit Price without VAT:258,69536 Kč
Unit Price with VAT:313,02139 Kč