Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R36DM-120-C8 | |
|---|---|
DigiKey Part Number | 364-1619-ND |
Manufacturer | |
Manufacturer Product Number | L6R36DM-120-C8 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.1mm x 50.0mm x 33.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,53000 Kč | 545,53 Kč |
| 5 | 501,72600 Kč | 2 508,63 Kč |
| 10 | 483,94100 Kč | 4 839,41 Kč |
| 25 | 461,38480 Kč | 11 534,62 Kč |
| 60 | 440,81450 Kč | 26 448,87 Kč |
| 120 | 425,17800 Kč | 51 021,36 Kč |
| 300 | 405,35870 Kč | 121 607,61 Kč |
| Unit Price without VAT: | 545,53000 Kč |
|---|---|
| Unit Price with VAT: | 660,09130 Kč |




