L6R36DM-120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: 545,53000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 191
Unit Price: 519,70000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 1 648
Unit Price: 657,45000 Kč
Datasheet
Image for L6R36DM-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R36DM-120

DigiKey Part Number
2103-L6R36DM-120-ND
Manufacturer
Manufacturer Product Number
L6R36DM-120
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
150mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
-
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500386,97382 Kč193 486,91 Kč
Unit Price without VAT:386,97382 Kč
Unit Price with VAT:468,23832 Kč