GT-87 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Volgen + Furuno
In Stock: 355
Unit Price: 419,19000 Kč
Datasheet
87 RF Receiver GLONASS, GPS 1.575GHz -161dBm Castellation Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-87

DigiKey Part Number
62-1309-2-ND - Tape & Reel (TR)
62-1309-1-ND - Cut Tape (CT)
62-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT-87
Description
RF RX GLONASS 1.575GHZ MODULE
Customer Reference
Detailed Description
87 RF Receiver GLONASS, GPS 1.575GHz -161dBm Castellation Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-161dBm
Data Rate (Max)
-
Modulation or Protocol
GLONASS, GPS
Applications
General Purpose
Current - Receiving
72mA ~ 84mA
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
Castellation
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes