
GT-88 | |
|---|---|
DigiKey Part Number | 62-1384-2-ND - Tape & Reel (TR) 62-1384-1-ND - Cut Tape (CT) 62-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT-88 |
Description | IC RECEIVER GPS/GNSS 24LCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS 10Hz ~ 40MHz -148dBm 24-LCC (16x12.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10Hz ~ 40MHz | |
Sensitivity | -148dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | Galileo, GLONASS, GPS | |
Applications | General Purpose | |
Current - Receiving | 68mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-LCC (16x12.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 030,51000 Kč | 2 030,51 Kč |
| 10 | 1 786,15300 Kč | 17 861,53 Kč |
| 25 | 1 701,61080 Kč | 42 540,27 Kč |
| 100 | 1 690,51960 Kč | 169 051,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 496,55182 Kč | 748 275,91 Kč |
| Unit Price without VAT: | 2 030,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 456,91710 Kč |

