
VAOL-S8SB4 | |
|---|---|
DigiKey Part Number | VAOL-S8SB4TR-ND - Tape & Reel (TR) VAOL-S8SB4CT-ND - Cut Tape (CT) VAOL-S8SB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S8SB4 |
Description | LED BLUE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S8SB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,34600 Kč | 113,46 Kč |
| 100 | 7,14230 Kč | 714,23 Kč |
| 500 | 6,05650 Kč | 3 028,25 Kč |
| 1 000 | 5,97631 Kč | 5 976,31 Kč |
| 2 000 | 5,90432 Kč | 11 808,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,87892 Kč | 19 515,68 Kč |
| 8 000 | 4,50999 Kč | 36 079,92 Kč |
| 12 000 | 4,49437 Kč | 53 932,44 Kč |
| 20 000 | 4,47659 Kč | 89 531,80 Kč |
| 28 000 | 4,42760 Kč | 123 972,80 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |





