FLASH Memory IC 4Mbit SPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X40CLZPIG

DigiKey Part Number
W25X40CLZPIG-ND
Manufacturer
Manufacturer Product Number
W25X40CLZPIG
Description
IC FLASH 4MBIT SPI 104MHZ 8WSON
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25X40CLZPIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 899
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:3300
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1014,44700 Kč144,47 Kč
2514,05200 Kč351,30 Kč
5013,75780 Kč687,89 Kč
10013,45550 Kč1 345,55 Kč
30012,97677 Kč3 893,03 Kč
50012,75334 Kč6 376,67 Kč
1 00012,45055 Kč12 450,55 Kč
5 00011,75418 Kč58 770,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč