
VAOL-S6GT4 | |
|---|---|
DigiKey Part Number | VAOL-S6GT4TR-ND - Tape & Reel (TR) VAOL-S6GT4CT-ND - Cut Tape (CT) VAOL-S6GT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S6GT4 |
Description | LED YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S6GT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 100 | 3,77850 Kč | 377,85 Kč |
| 500 | 3,52208 Kč | 1 761,04 Kč |
| 1 000 | 3,36211 Kč | 3 362,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69877 Kč | 11 096,31 Kč |
| 6 000 | 2,99391 Kč | 17 963,46 Kč |
| 9 000 | 2,98192 Kč | 26 837,28 Kč |
| 15 000 | 2,80532 Kč | 42 079,80 Kč |
| 21 000 | 2,79746 Kč | 58 746,66 Kč |
| 30 000 | 2,64910 Kč | 79 473,00 Kč |
| 75 000 | 2,63125 Kč | 197 343,75 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |





