
VAOL-S12WR4 | |
|---|---|
DigiKey Part Number | VAOL-S12WR4TR-ND - Tape & Reel (TR) VAOL-S12WR4CT-ND - Cut Tape (CT) VAOL-S12WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S12WR4 |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S12WR4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 100 | 15,01570 Kč | 1 501,57 Kč |
| 500 | 12,72940 Kč | 6 364,70 Kč |
| 1 000 | 11,98167 Kč | 11 981,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,02199 Kč | 33 065,97 Kč |
| 6 000 | 10,53414 Kč | 63 204,84 Kč |
| 9 000 | 10,28435 Kč | 92 559,15 Kč |
| 15 000 | 10,00251 Kč | 150 037,65 Kč |
| 21 000 | 9,83502 Kč | 206 535,42 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |







