Similar

N2540-6V0C-RB-WG | |
|---|---|
DigiKey Part Number | MSH40KTR-ND - Tape & Reel (TR) MSH40KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N2540-6V0C-RB-WG |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2540-6V0C-RB-WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.243" (6.17mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,25600 Kč | 1 202,56 Kč |
| 100 | 102,21200 Kč | 10 221,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 99,28065 Kč | 19 856,13 Kč |
| 400 | 94,54403 Kč | 37 817,61 Kč |
| 600 | 91,87920 Kč | 55 127,52 Kč |
| 1 000 | 88,63025 Kč | 88 630,25 Kč |
| 1 400 | 86,55271 Kč | 121 173,79 Kč |
| 2 000 | 84,40493 Kč | 168 809,86 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |












