
PT-TH12-0540-RK | |
|---|---|
DigiKey Part Number | 28-PT-TH12-0540-RK-ND |
Manufacturer | |
Manufacturer Product Number | PT-TH12-0540-RK |
Description | PIEZO TRANSDUCER TH 12.6MM 5V 4. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 4kHz 78dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Visual Communications Company - VCC | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 78dB @ 5V, 10cm |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 1 ~ 30V | Size / Dimension 0.496" Dia (12.60mm) |
Frequency 4kHz | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 14,67360 Kč | 366,84 Kč |
| 50 | 13,54800 Kč | 677,40 Kč |
| 100 | 12,53370 Kč | 1 253,37 Kč |
| 250 | 11,33052 Kč | 2 832,63 Kč |
| 500 | 10,51454 Kč | 5 257,27 Kč |
| 1 000 | 9,77016 Kč | 9 770,16 Kč |
| 5 000 | 8,27884 Kč | 41 394,20 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |









