
PT-SMT12-0340-SK | |
|---|---|
DigiKey Part Number | 28-PT-SMT12-0340-SKTR-ND - Tape & Reel (TR) 28-PT-SMT12-0340-SKCT-ND - Cut Tape (CT) 28-PT-SMT12-0340-SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT-SMT12-0340-SK |
Description | PIEZO TRANSDUCER SMT 12MM 3V 4.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 28,78800 Kč | 287,88 Kč |
| 25 | 26,18880 Kč | 654,72 Kč |
| 50 | 24,39960 Kč | 1 219,98 Kč |
| 100 | 22,75340 Kč | 2 275,34 Kč |
| 250 | 20,76956 Kč | 5 192,39 Kč |
| 500 | 19,40384 Kč | 9 701,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,06969 Kč | 17 069,69 Kč |
| 2 000 | 15,89937 Kč | 31 798,74 Kč |
| 3 000 | 15,26128 Kč | 45 783,84 Kč |
| 5 000 | 14,69860 Kč | 73 493,00 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |










