
MT-SMT08-0331-SK | |
|---|---|
DigiKey Part Number | 28-MT-SMT08-0331-SKTR-ND - Tape & Reel (TR) 28-MT-SMT08-0331-SKCT-ND - Cut Tape (CT) 28-MT-SMT08-0331-SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT-SMT08-0331-SK |
Description | MAGNETIC TRANSDUCER SMT 8.5MM 3. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 3.1kHz 90dB @ 3.6V, 30cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 30cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 25 | 30,33800 Kč | 758,45 Kč |
| 50 | 28,27600 Kč | 1 413,80 Kč |
| 100 | 26,36930 Kč | 2 636,93 Kč |
| 250 | 24,07800 Kč | 6 019,50 Kč |
| 500 | 22,49936 Kč | 11 249,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,77361 Kč | 19 773,61 Kč |
| 2 000 | 18,42375 Kč | 36 847,50 Kč |
| 3 000 | 17,68718 Kč | 53 061,54 Kč |
| 5 000 | 17,32335 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


