
LSV_100_CTP | |
|---|---|
DigiKey Part Number | LSV_100_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSV_100_CTP |
Description | LITEPIPE ROUND 3MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSV_100_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 12,34050 Kč | 1 234,05 Kč |
| 500 | 10,43936 Kč | 5 219,68 Kč |
| 1 000 | 9,81740 Kč | 9 817,40 Kč |
| 2 000 | 8,70871 Kč | 17 417,42 Kč |
| 5 000 | 8,33016 Kč | 41 650,80 Kč |
| 10 000 | 7,96009 Kč | 79 600,90 Kč |
| 25 000 | 7,71693 Kč | 192 923,25 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




