
B84111F0000B060 | |
|---|---|
DigiKey Part Number | 495-5790-ND |
Manufacturer | |
Manufacturer Product Number | B84111F0000B060 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84111F0000B060 Models |
Category | Current 6 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 1.8mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,76000 Kč | 476,76 Kč |
| 10 | 388,99700 Kč | 3 889,97 Kč |
| 40 | 344,19925 Kč | 13 767,97 Kč |
| 80 | 342,65588 Kč | 27 412,47 Kč |
| Unit Price without VAT: | 476,76000 Kč |
|---|---|
| Unit Price with VAT: | 576,87960 Kč |

