
B82724A2402N001 | |
|---|---|
DigiKey Part Number | 495-5733-ND |
Manufacturer | |
Manufacturer Product Number | B82724A2402N001 |
Description | CMC 3.3MH 4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 65mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724A2402N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 65mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.776" (19.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 25 | 52,79720 Kč | 1 319,93 Kč |
| 50 | 49,77780 Kč | 2 488,89 Kč |
| 100 | 46,93470 Kč | 4 693,47 Kč |
| 300 | 42,76453 Kč | 12 829,36 Kč |
| 600 | 40,32982 Kč | 24 197,89 Kč |
| 1 200 | 39,35340 Kč | 47 224,08 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

