LED Panel Indicator Red Diffused 25° 2.1V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L63DR2L

DigiKey Part Number
L63DR2L-ND
Manufacturer
Manufacturer Product Number
L63DR2L
Description
LED PNL IND RED DIFF 3MM PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 25° 2.1V 20mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
L63DR2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
2.1V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
60mcd
Wavelength - Peak
633nm
Viewing Angle
25°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1037,81700 Kč378,17 Kč
10029,14940 Kč2 914,94 Kč
50024,56598 Kč12 282,99 Kč
1 00022,64802 Kč22 648,02 Kč
2 00022,06050 Kč44 121,00 Kč
5 00021,46239 Kč107 311,95 Kč
10 00019,16068 Kč191 606,80 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč