


ECW1D-C24-CC0024L | |
|---|---|
DigiKey Part Number | ECW1D-C24-CC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1D-C24-CC0024L |
Description | ENCODER MECH QUAD VERT SOLDR LUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 5 | 122,88000 Kč | 614,40 Kč |
| 10 | 115,06900 Kč | 1 150,69 Kč |
| 45 | 99,77311 Kč | 4 489,79 Kč |
| 90 | 93,39678 Kč | 8 405,71 Kč |
| 135 | 89,84807 Kč | 12 129,49 Kč |
| 270 | 84,06822 Kč | 22 698,42 Kč |
| 540 | 78,63246 Kč | 42 461,53 Kč |
| 1 035 | 73,82329 Kč | 76 407,11 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |





