9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R12H-090

DigiKey Part Number
364-1263-ND
Manufacturer
Manufacturer Product Number
L6R12H-090
Description
AC/DC WALL MOUNT ADAPTER 9V 12W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Tri-Mag, LLC
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
10°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm)
Voltage - Output
9V
Approval Agency
cUL, FCC, UL
Current - Output (Max)
1.33A
Standard Number
62368-1
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 044
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1213,14000 Kč213,14 Kč
5195,95800 Kč979,79 Kč
10188,99300 Kč1 889,93 Kč
25180,18320 Kč4 504,58 Kč
50173,79720 Kč8 689,86 Kč
150164,12720 Kč24 619,08 Kč
300158,30507 Kč47 491,52 Kč
600152,69077 Kč91 614,46 Kč
Manufacturers Standard Package
Unit Price without VAT:213,14000 Kč
Unit Price with VAT:257,89940 Kč