
FLXR1CTP06 | |
|---|---|
DigiKey Part Number | FLXR1CTP06-ND |
Manufacturer | |
Manufacturer Product Number | FLXR1CTP06 |
Description | RUGGD FLEX LIGHTPIPE BLK 6" CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,71000 Kč | 278,71 Kč |
| 10 | 214,69500 Kč | 2 146,95 Kč |
| 100 | 172,13080 Kč | 17 213,08 Kč |
| 500 | 153,00302 Kč | 76 501,51 Kč |
| 1 000 | 151,40265 Kč | 151 402,65 Kč |
| Unit Price without VAT: | 278,71000 Kč |
|---|---|
| Unit Price with VAT: | 337,23910 Kč |





