FLX3_06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLX3_06

DigiKey Part Number
FLX3_06-ND
Manufacturer
Manufacturer Product Number
FLX3_06
Description
FLEX LIGHTPIPE SMALL FTPRT 6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Flexible 6" (152.4mm) - Fiber Optic Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
FLX3_06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Active
Color
-
Configuration
Single
Type
Flexible 6" (152.4mm) - Fiber Optic
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
-
Lens Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,67000 Kč125,67 Kč
1094,35500 Kč943,55 Kč
10073,02910 Kč7 302,91 Kč
50063,40878 Kč31 704,39 Kč
1 00058,53706 Kč58 537,06 Kč
2 00057,91496 Kč115 829,92 Kč
Manufacturers Standard Package
Unit Price without VAT:125,67000 Kč
Unit Price with VAT:152,06070 Kč