
UHF3-0.500-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF3-0.500-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-0.500-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.5" (12.7mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 0.5" (12.7mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,78000 Kč | 84,78 Kč |
| 10 | 62,53200 Kč | 625,32 Kč |
| 100 | 49,36500 Kč | 4 936,50 Kč |
| 500 | 43,59386 Kč | 21 796,93 Kč |
| 1 000 | 41,71666 Kč | 41 716,66 Kč |
| 2 000 | 40,12785 Kč | 80 255,70 Kč |
| 5 000 | 38,39806 Kč | 191 990,30 Kč |
| Unit Price without VAT: | 84,78000 Kč |
|---|---|
| Unit Price with VAT: | 102,58380 Kč |



