
UHF3-0.250-N-67 | |
|---|---|
DigiKey Part Number | 492-UHF3-0.250-N-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-0.250-N-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.25" (6.35mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 0.25" (6.35mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 57,97500 Kč | 579,75 Kč |
| 100 | 45,50060 Kč | 4 550,06 Kč |
| 500 | 40,03184 Kč | 20 015,92 Kč |
| 1 000 | 38,25164 Kč | 38 251,64 Kč |
| 2 000 | 36,74535 Kč | 73 490,70 Kč |
| 5 000 | 35,10479 Kč | 175 523,95 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



