
UHF3-0.500-N-67 | |
|---|---|
DigiKey Part Number | 492-UHF3-0.500-N-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-0.500-N-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.5" (12.7mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | UHF3-0.500-N-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 0.5" (12.7mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 58,22700 Kč | 582,27 Kč |
| 100 | 45,71050 Kč | 4 571,05 Kč |
| 500 | 40,22082 Kč | 20 110,41 Kč |
| 1 000 | 38,43432 Kč | 38 434,32 Kč |
| 2 000 | 36,92257 Kč | 73 845,14 Kč |
| 5 000 | 35,27593 Kč | 176 379,65 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |




