
UHF3-0.750-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF3-0.750-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-0.750-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.75" (19.05mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 0.75" (19.05mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 65,80800 Kč | 658,08 Kč |
| 100 | 51,95960 Kč | 5 195,96 Kč |
| 500 | 45,89028 Kč | 22 945,14 Kč |
| 1 000 | 43,91585 Kč | 43 915,85 Kč |
| 2 000 | 42,24546 Kč | 84 490,92 Kč |
| 5 000 | 40,42632 Kč | 202 131,60 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |



