
CMS_442_YTP | |
|---|---|
DigiKey Part Number | CMS_442_YTP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_442_YTP |
Description | LENS YLW FRESNEL RING PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMS_442_YTP Models |
Category | Lens Size 8.74mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 43,13000 Kč | 1 078,25 Kč |
| 50 | 41,06780 Kč | 2 053,39 Kč |
| 100 | 39,10670 Kč | 3 910,67 Kč |
| 300 | 36,18797 Kč | 10 856,39 Kč |
| 500 | 34,90666 Kč | 17 453,33 Kč |
| 1 000 | 33,24088 Kč | 33 240,88 Kč |
| 2 500 | 31,16128 Kč | 77 903,20 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |






