Lens Cap Blue Fresnel Ring Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS_442_BTP

DigiKey Part Number
CMS_442_BTP-ND
Manufacturer
Manufacturer Product Number
CMS_442_BTP
Description
LENS BLUE FRESNEL RING PANEL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Blue Fresnel Ring Panel Mount, Threaded Base
Datasheet
 Datasheet
EDA/CAD Models
CMS_442_BTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
8.74mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bulk
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Blue
Mounting Type
Panel Mount, Threaded Base
Number of LEDs
1
Base Product Number
Lens Style
Round with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 456
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1051,65500 Kč516,55 Kč
10040,32250 Kč4 032,25 Kč
50035,34930 Kč17 674,65 Kč
1 00033,73035 Kč33 730,35 Kč
2 00032,36002 Kč64 720,04 Kč
5 00030,86714 Kč154 335,70 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč
Alternate Color
LENS AMBER FRESNEL RING PANEL MT
In-Stock: 679
Unit Price: 70,76000 Kč
LENS CLR FRESNEL RING PANEL MT
In-Stock: 14571
Unit Price: 62,78000 Kč
LENS YLW FRESNEL RING PANEL MNT
In-Stock: 727
Unit Price: 54,17000 Kč
LENS RED FRESNEL RING PANEL MT
In-Stock: 3753
Unit Price: 70,76000 Kč
LENS GREEN FRESNEL RING PANEL MT
In-Stock: 1000
Unit Price: 70,76000 Kč