
CMS_442_ATP | |
|---|---|
DigiKey Part Number | CMS_442_ATP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_442_ATP |
Description | LENS AMBER FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | CMS_442_ATP Models |
Category | Lens Size 8.74mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Amber | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 53,79700 Kč | 537,97 Kč |
| 100 | 42,08000 Kč | 4 208,00 Kč |
| 500 | 36,93632 Kč | 18 468,16 Kč |
| 1 000 | 35,26236 Kč | 35 262,36 Kč |
| 2 000 | 33,84510 Kč | 67 690,20 Kč |
| 5 000 | 32,30173 Kč | 161 508,65 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |






