
8640 | |
|---|---|
DigiKey Part Number | CM8640-ND |
Manufacturer | |
Manufacturer Product Number | 8640 |
Description | LAMP INCAN RT-1.25 WIRE TERM 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.5 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 1/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 24,44300 Kč | 244,43 Kč |
| 100 | 18,44460 Kč | 1 844,46 Kč |
| 500 | 15,79388 Kč | 7 896,94 Kč |
| 1 000 | 14,92795 Kč | 14 927,95 Kč |
| 2 000 | 14,19415 Kč | 28 388,30 Kč |
| 5 000 | 13,39361 Kč | 66 968,05 Kč |
| 10 000 | 12,89519 Kč | 128 951,90 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |






