
DW07 | |
|---|---|
DigiKey Part Number | 289-DW07-ND |
Manufacturer | |
Manufacturer Product Number | DW07 |
Description | BULB, 14V T-1 1/4 WIRE TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/4 Radial - Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 1/4 |
Type Incandescent | Lead Style Radial - Bi-Pin |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 19,54200 Kč | 195,42 Kč |
| 100 | 14,59890 Kč | 1 459,89 Kč |
| 500 | 12,40778 Kč | 6 203,89 Kč |
| 1 000 | 11,69118 Kč | 11 691,18 Kč |
| 2 000 | 11,08355 Kč | 22 167,10 Kč |
| 5 000 | 10,42049 Kč | 52 102,45 Kč |
| 10 000 | 10,00751 Kč | 100 075,10 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |








