
8111 | |
|---|---|
DigiKey Part Number | 289-1222-ND |
Manufacturer | |
Manufacturer Product Number | 8111 |
Description | LAMP INCAND RT-1 WIRE TERM 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,51900 Kč | 175,19 Kč |
| 100 | 13,02220 Kč | 1 302,22 Kč |
| 500 | 11,02756 Kč | 5 513,78 Kč |
| 1 000 | 10,37478 Kč | 10 374,78 Kč |
| 2 000 | 9,82107 Kč | 19 642,14 Kč |
| 5 000 | 9,21655 Kč | 46 082,75 Kč |
| 10 000 | 8,84002 Kč | 88 400,20 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |










