
7011X1/5 | |
|---|---|
DigiKey Part Number | L61015TR-ND - Tape & Reel (TR) L61015CT-ND - Cut Tape (CT) L61015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7011X1/5 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7011X1/5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 575nm Green, 635nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,59800 Kč | 43 995,00 Kč |
| 5 000 | 16,89461 Kč | 84 473,05 Kč |
| 7 500 | 16,53450 Kč | 124 008,75 Kč |
| 12 500 | 16,12840 Kč | 201 605,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 100 | 22,93400 Kč | 2 293,40 Kč |
| 500 | 19,76206 Kč | 9 881,03 Kč |
| 1 000 | 18,72749 Kč | 18 727,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 100 | 22,05210 Kč | 2 205,21 Kč |
| 500 | 19,00110 Kč | 9 500,55 Kč |
| 1 000 | 17,98458 Kč | 17 984,58 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |







