DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VS-E7FX0212HM3/I

DigiKey Part Number
112-VS-E7FX0212HM3/ITR-ND - Tape & Reel (TR)
112-VS-E7FX0212HM3/ICT-ND - Cut Tape (CT)
112-VS-E7FX0212HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-E7FX0212HM3/I
Description
DIODE STANDARD 1200V 2A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
3 µA @ 1200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,00000 Kč40,00 Kč
1003,89000 Kč389,00 Kč
5003,44378 Kč1 721,89 Kč
1 0003,16192 Kč3 161,92 Kč
2 0003,13172 Kč6 263,44 Kč
5 0002,94212 Kč14 710,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,89669 Kč28 966,90 Kč
20 0002,50137 Kč50 027,40 Kč
30 0002,39880 Kč71 964,00 Kč
50 0002,31550 Kč115 775,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč