
STPSC20H12G2Y-TR | |
|---|---|
DigiKey Part Number | 497-19547-2-ND - Tape & Reel (TR) 497-19547-1-ND - Cut Tape (CT) 497-19547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC20H12G2Y-TR |
Description | DIODE SIC 1.2KV 20A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20H12G2Y-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 1200 V | |
Capacitance @ Vr, F | 1650pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 $ | 9,89 $ |
| 10 | 6,80500 $ | 68,05 $ |
| 100 | 5,55360 $ | 555,36 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,53725 $ | 4 537,25 $ |
| Unit Price without VAT: | 9,89000 $ |
|---|---|
| Unit Price with VAT: | 11,96690 $ |


