CLP-103-02-F-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-103-02-F-D-K-TR

DigiKey Part Number
612-CLP-103-02-F-D-K-TR-ND - Tape & Reel (TR)
612-CLP-103-02-F-D-K-TRCT-ND - Cut Tape (CT)
612-CLP-103-02-F-D-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP-103-02-F-D-K-TR
Description
LOW PROFILE DUAL-WIPE SOCKET, 0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-103-02-F-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,31000 Kč38,31 Kč
5032,29080 Kč1 614,54 Kč
10027,11660 Kč2 711,66 Kč
50022,15218 Kč11 076,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,40543 Kč29 108,14 Kč
3 00016,50131 Kč49 503,93 Kč
7 50014,81701 Kč111 127,57 Kč
Manufacturers Standard Package
Unit Price without VAT:38,31000 Kč
Unit Price with VAT:46,35510 Kč